TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 box of 100 units)*

£187.50

(exc. VAT)

£225.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£1.875£187.50

*price indicative

RS Stock No.:
164-0714
Mfr. Part No.:
1-796638-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Female

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Standards/Approvals

No

Series

Buchanan

COO (Country of Origin):
IT

TE Connectivity 5.08mm TERMI-BLOK Right Angle Closed End Terminal Block Headers


TERMI-BLOK right angle mount closed end PCB Terminal Block header connectors with a 5.08mm pitch. These 5.08mm TERMI-BLOK Terminal Block headers are MADE from green polyamide 6.6 GF.

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Approvals

UL 94V-0

Related links