TE Connectivity Grace Inertia Series Vertical Through Hole PCB Header, 5 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-9161
Mfr. Part No.:
5-1971798-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Grace Inertia

Pitch

2.5mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

3A

Voltage Rating

50 V ac/dc

COO (Country of Origin):
CN