Wurth Elektronik 7015B Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 163-5422
- Mfr. Part No.:
- 691701550004B
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-5422
- Mfr. Part No.:
- 691701550004B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 7015B | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Voltage Rating | 300.0 V | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 7015B | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Voltage Rating 300.0 V | ||
Gender Male | ||
- COO (Country of Origin):
- CN

