Wurth Elektronik 7013B Series Right Angle Through Hole PCB Header, 11 Contact(s), 3.81mm Pitch, 1 Row(s)

RS Stock No.:
163-5420
Mfr. Part No.:
691701340011B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

7013B

Pitch

3.81mm

Number of Contacts

11

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

300.0 V

Gender

Male

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy