Wurth Elektronik WR-PHD Series Straight Surface Mount Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 163-5231
- Mfr. Part No.:
- 61001421121
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-5231
- Mfr. Part No.:
- 61001421121
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-PHD | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 3.0A | |
| Series Number | 6100 | |
| Mating Pin Length | 6.0mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 3.0A | ||
Series Number 6100 | ||
Mating Pin Length 6.0mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN

