Stelvio Kontek 471 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 163-3096
- Mfr. Part No.:
- 4711955140470
- Brand:
- Stelvio Kontek
Stock information currently inaccessible
- RS Stock No.:
- 163-3096
- Mfr. Part No.:
- 4711955140470
- Brand:
- Stelvio Kontek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Series | 471 | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.0A | |
| Tail Pin Length | 3.0mm | |
| Mating Pin Length | 8.5mm | |
| Voltage Rating | 1.0 kV | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Series 471 | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 4.0A | ||
Tail Pin Length 3.0mm | ||
Mating Pin Length 8.5mm | ||
Voltage Rating 1.0 kV | ||
