Wurth Elektronik 382 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 163-1782
- Mfr. Part No.:
- 691382000002
- Brand:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
£429.00
(exc. VAT)
£514.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | £0.286 | £429.00 |
*price indicative
- RS Stock No.:
- 163-1782
- Mfr. Part No.:
- 691382000002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 200V | |
| Standards/Approvals | No | |
| Series | 382 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 200V | ||
Standards/Approvals No | ||
Series 382 | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series Terminal Block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm Terminal Block headers are fully shrouded with housings MADE from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are MADE from copper alloy with a tin plating. These WR-TBL 382 series Terminal Block headers mate with the WR-TBL 381 Terminal Block plug connectors.
Wurth 2.5mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch 691382000002
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch 691382010002
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch 691382030002
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 382 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row

