Stelvio Kontek 671 Series Straight Surface Mount PCB Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 163-1500
- Mfr. Part No.:
- 6719808140411
- Brand:
- Stelvio Kontek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-1500
- Mfr. Part No.:
- 6719808140411
- Brand:
- Stelvio Kontek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Series | 671 | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 3.0A | |
| Mating Pin Length | 5.8mm | |
| Voltage Rating | 100.0 V | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Series 671 | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 3.0A | ||
Mating Pin Length 5.8mm | ||
Voltage Rating 100.0 V | ||

