Stelvio Kontek 47197601 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 163-1474
- Mfr. Part No.:
- 4719760140410
- Brand:
- Stelvio Kontek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-1474
- Mfr. Part No.:
- 4719760140410
- Brand:
- Stelvio Kontek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Series | 47197601 | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 3A | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Series 47197601 | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 3A | ||
Tail Pin Length 3mm | ||
Mating Pin Length 6mm | ||
- COO (Country of Origin):
- TW

