Wurth Elektronik WR-TBL Series Straight Through Hole PCB Header, 8 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 162-2199
- Mfr. Part No.:
- 691311700008
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 162-2199
- Mfr. Part No.:
- 691311700008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-TBL | |
| Pitch | 5.0mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 20.0A | |
| Series Number | 3117 | |
| Voltage Rating | 2.5 kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-TBL | ||
Pitch 5.0mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 20.0A | ||
Series Number 3117 | ||
Voltage Rating 2.5 kV | ||

