Wurth Elektronik WR-TBL Series Straight Through Hole PCB Header, 5 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.:
162-2174
Mfr. Part No.:
691311700005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-TBL

Pitch

5.0mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

3117

Current Rating

20.0A

Voltage Rating

2.5 kV

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy