Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 691311700006
- RS Stock No.:
- 162-2164
- Mfr. Part No.:
- 691311700006
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.10
(exc. VAT)
£1.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.10 |
| 25 - 49 | £0.97 |
| 50 - 99 | £0.84 |
| 100 - 199 | £0.76 |
| 200 + | £0.71 |
*price indicative
- RS Stock No.:
- 162-2164
- Mfr. Part No.:
- 691311700006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Depth | 8.5mm | |
| Length | 30mm | |
| Series | WR-TBL | |
| Width | 16mm | |
| Standards/Approvals | cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Depth 8.5mm | ||
Length 30mm | ||
Series WR-TBL | ||
Width 16mm | ||
Standards/Approvals cULus, RoHS | ||
The Wurth Elektronik WR-TBL Series 3117 is a 6 pin, 5.00 mm, open vertical PCB header with brass contact material. It is used for pluggable applications.
RoHS compliant
Lead free
Tin solder tail plating
Operating temperature ranging between -40°C up to +105°C
Withstanding Voltage [cULus]: 1600 V (AC)
Withstanding Voltage [VDE]: 2500 V (AC)
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691312710006
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700006
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720006B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row

