Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Header, 10 Contact(s), 2.0mm Pitch, 2
- RS Stock No.:
- 162-2042
- Mfr. Part No.:
- 10078995-G02-10ULF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tube of 24 units)*
£22.776
(exc. VAT)
£27.336
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 24 + | £0.949 | £22.78 |
*price indicative
- RS Stock No.:
- 162-2042
- Mfr. Part No.:
- 10078995-G02-10ULF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Pitch | 2.0mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.0A | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Pitch 2.0mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 2.0A | ||
- COO (Country of Origin):
- FR
