Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 4 Contact(s), 2.0mm Pitch, 1
- RS Stock No.:
- 162-2037
- Mfr. Part No.:
- 10112684-G03-04ULF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 162-2037
- Mfr. Part No.:
- 10112684-G03-04ULF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Pitch | 2.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.0A | |
| Voltage Rating | 200.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Pitch 2.0mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.0A | ||
Voltage Rating 200.0 V | ||
- COO (Country of Origin):
- FR
