Amphenol Communications Solutions RotaConnect Series Right Angle Surface Mount PCB Header, 2 Contact(s), 3.0mm Pitch, 1
- RS Stock No.:
- 162-2000
- Mfr. Part No.:
- 10120045-201LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2000
- Mfr. Part No.:
- 10120045-201LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | RotaConnect | |
| Pitch | 3.0mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series Number | 10120045 | |
| Current Rating | 5.0A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series RotaConnect | ||
Pitch 3.0mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Number 10120045 | ||
Current Rating 5.0A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- IN
