Wurth Elektronik WR-TBL Series Straight Through Hole PCB Header, 8 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.:
162-1797
Mfr. Part No.:
691311700008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-TBL

Pitch

5.0mm

Number of Contacts

8

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

3117

Current Rating

20.0A

Voltage Rating

2.5 kV