Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header, 24 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 162-1361
- Mfr. Part No.:
- 62402421622
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 162-1361
- Mfr. Part No.:
- 62402421622
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Pitch | 2.0mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Pitch 2.0mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN

