Amphenol Communications Solutions TMM Series Straight Through Hole PCB Header, 10 Contact(s), 1.27mm Pitch, Shrouded
- RS Stock No.:
- 162-0553
- Mfr. Part No.:
- TMM-3-0-10-1
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 162-0553
- Mfr. Part No.:
- TMM-3-0-10-1
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | TMM | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5A | |
| Voltage Rating | 230.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series TMM | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.5A | ||
Voltage Rating 230.0 V | ||
- COO (Country of Origin):
- CN
