Amphenol Communications Solutions TMM Series Straight Through Hole PCB Header, 6 Contact(s), 1.27mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0552
Mfr. Part No.:
TMM-3-0-06-1
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

TMM

Pitch

1.27mm

Number of Contacts

6

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1.5A

Voltage Rating

230.0 V

COO (Country of Origin):
CN