Lumberg Minimodul Series Straight Through Hole PCB Header, 13 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-7890
Mfr. Part No.:
2,5 MSF/O 13
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Series

Minimodul

Pitch

2.5mm

Number of Contacts

13

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

5.0A

Voltage Rating

160.0 V

COO (Country of Origin):
CZ