JST JWPS Series Straight Through Hole PCB Header, 4 Contact(s), 4.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 161-7846
- Mfr. Part No.:
- S04B-JWPS-KES-ZR(LF)(SN)
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7846
- Mfr. Part No.:
- S04B-JWPS-KES-ZR(LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | JWPS | |
| Pitch | 4.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 4.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series JWPS | ||
Pitch 4.0mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 4.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- JP
