Hirose FX12 Series Straight Surface Mount PCB Header, 60 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
161-7717
Mfr. Part No.:
FX12B-60P-0.4SV
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX12

Pitch

0.4mm

Number of Contacts

60

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

300.0mA

Voltage Rating

30.0 V

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy