Hirose BM29 Series Straight Surface Mount PCB Header, 2 Contact(s), 0.35mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-3760
- Mfr. Part No.:
- BM29B-2DP/2-0.35V(53)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 161-3760
- Mfr. Part No.:
- BM29B-2DP/2-0.35V(53)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | BM29 | |
| Pitch | 0.35mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board, Board to FPC | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 300.0mA | |
| Series Number | 29B | |
| Voltage Rating | 30.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series BM29 | ||
Pitch 0.35mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board, Board to FPC | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 300.0mA | ||
Series Number 29B | ||
Voltage Rating 30.0 V | ||
- COO (Country of Origin):
- JP
Ultra-small, power/signal contact design for Board-to-Board/FPC-to-Board providing 3A max current
