HARWIN Archer M50 Series Straight Surface Mount PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 161-3656
- Mfr. Part No.:
- M50-3652042R
- Brand:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 161-3656
- Mfr. Part No.:
- M50-3652042R
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Archer M50 | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 1.75A | |
| Voltage Rating | 1.0 kV | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Archer M50 | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 1.75A | ||
Voltage Rating 1.0 kV | ||
- COO (Country of Origin):
- CN
Double Row, SMT Ejector Header with polarisation - 40 contacts (20+20).
Gold finish on contact area, Tin finish on termination. Packaged in Tape & Reel, with Pick & Place caps.
Mates with IDC cable connector M50-3302042 or associated Cable Assemblies.
Gold finish on contact area, Tin finish on termination. Packaged in Tape & Reel, with Pick & Place caps.
Mates with IDC cable connector M50-3302042 or associated Cable Assemblies.
