JST, J300 Male Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 161-3163
- Mfr. Part No.:
- F31MSP-10V-KX
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 161-3163
- Mfr. Part No.:
- F31MSP-10V-KX
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | J300 | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series J300 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
