Samtec ERF8 Series Straight Surface Mount PCB Socket, 26 Contact(s), 0.8mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-4568
Mfr. Part No.:
ERF8-013-07.0-L-DV-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ERF8

Pitch

0.8mm

Number of Contacts

26

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Bronze

Current Rating

2.2A

Voltage Rating

225 V , 318 V

COO (Country of Origin):
US
0.80 mm Edge Rate® Rugged High-Speed Socket Strip

Rugged Edge Rate® contact
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution