Samtec EHF Series Straight Surface Mount PCB Header, 40 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 159-3170
- Mfr. Part No.:
- EHF-120-01-L-D-SM-LC
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-3170
- Mfr. Part No.:
- EHF-120-01-L-D-SM-LC
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | EHF | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series EHF | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
.050" Shrouded IDC Ejector Header
.050" (1.27 mm) pitch
All common pin counts from 4 to 25
Through-hole, right-angle and surface mount
Polarization notch
Optional caps to lock cable to header
All common pin counts from 4 to 25
Through-hole, right-angle and surface mount
Polarization notch
Optional caps to lock cable to header
