Samtec LSHM Series Straight Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 159-2557
- Mfr. Part No.:
- LSHM-130-02.5-L-DV-A-N-K-TR
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.69
(exc. VAT)
£6.83
(inc. VAT)
- RS Stock No.:
- 159-2557
- Mfr. Part No.:
- LSHM-130-02.5-L-DV-A-N-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSHM | |
| Pitch | 0.5mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.0A | |
| Voltage Rating | 160.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSHM | ||
Pitch 0.5mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.0A | ||
Voltage Rating 160.0 V | ||
- COO (Country of Origin):
- CR
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Parallel, perpendicular and coplanar systems
Up to 100 I/Os
Shield option available
Self-mating system reduces inventory cost
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Parallel, perpendicular and coplanar systems
Up to 100 I/Os
Shield option available
Self-mating system reduces inventory cost

