Samtec SEAM Series Straight Surface Mount PCB Header, 400 Contact(s), 1.27mm Pitch, 10 Row(s), Shrouded
- RS Stock No.:
- 158-7775
- Mfr. Part No.:
- SEAM-40-03.5-S-10-2-A-K-TR
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-7775
- Mfr. Part No.:
- SEAM-40-03.5-S-10-2-A-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SEAM | |
| Pitch | 1.27mm | |
| Number of Contacts | 400 | |
| Number of Rows | 10 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.8A | |
| Voltage Rating | 240.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SEAM | ||
Pitch 1.27mm | ||
Number of Contacts 400 | ||
Number of Rows 10 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.8A | ||
Voltage Rating 240.0 V | ||
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
