Samtec Q Strip QTE Series Straight Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 158-5644
- Mfr. Part No.:
- QTE-020-05-F-D-A
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-5644
- Mfr. Part No.:
- QTE-020-05-F-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | Q Strip QTE | |
| Pitch | 0.8mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 23.0A | |
| Voltage Rating | 225.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series Q Strip QTE | ||
Pitch 0.8mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 23.0A | ||
Voltage Rating 225.0 V | ||
0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair
0.80 mm (.0315") pitch
Up to 8.5 GHz / 17 Gbps
Up to 56 differential pairs
Low profile 5 mm stack height
Up to 8.5 GHz / 17 Gbps
Up to 56 differential pairs
Low profile 5 mm stack height
