Samtec Tiger Eye TFM Series Right Angle Surface Mount PCB Header, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 155-7772
- Mfr. Part No.:
- TFM-110-01-S-D-RA
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 155-7772
- Mfr. Part No.:
- TFM-110-01-S-D-RA
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board, Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Connector System | Board to Board, Wire to Board | |
| Current Rating | 3.2A | |
| Voltage Rating | 250.0 V | |
| Series | Tiger Eye TFM | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board, Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Connector System Board to Board, Wire to Board | ||
Current Rating 3.2A | ||
Voltage Rating 250.0 V | ||
Series Tiger Eye TFM | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
This rugged Tiger Eye™ terminal strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.
Shrouded body for blind mating
Pitch: .050" (1.27 mm)
Contact System: .018" (0.46 mm) diameter post
Orientation: Vertical, right-angle, horizontal
Termination: Through-hole, surface mount
Application: Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
Multiple stack heights
Special Features: Screw down, weld tab and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)
Pitch: .050" (1.27 mm)
Contact System: .018" (0.46 mm) diameter post
Orientation: Vertical, right-angle, horizontal
Termination: Through-hole, surface mount
Application: Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
Multiple stack heights
Special Features: Screw down, weld tab and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)
