TE Connectivity FPH Series Right Angle Surface Mount PCB Header, 30 Contact(s), 0.5mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 146-2664
- Mfr. Part No.:
- 2291283-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2664
- Mfr. Part No.:
- 2291283-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | FPH | |
| Pitch | 0.5mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 500mA | |
| Voltage Rating | 30 V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series FPH | ||
Pitch 0.5mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 500mA | ||
Voltage Rating 30 V | ||
Priced to Clear Yes | ||
TE Connectivitys 0.5mm fine pitch board-to-board connectors feature a hermaphroditic design that mates to itself, reducing inventory product mix with consolidated part numbers and components. This also helps save time and costs associated with qualifying new parts for a design – instead of a header part and receptacle part for each connection, there is only one part number.
Hermaphroditic mates-to-itself design
Perform reliably in demanding environments
Stub-less contact interface supports
PCIe Gen 3 compatibility
Up to 8 Gbps data rates
Housing available in UL 94V-0 flammability-rated LCP material
Reliable connections
Dual point contact design
Four guidance posts ensure easy mating
Perform reliably in demanding environments
Stub-less contact interface supports
PCIe Gen 3 compatibility
Up to 8 Gbps data rates
Housing available in UL 94V-0 flammability-rated LCP material
Reliable connections
Dual point contact design
Four guidance posts ensure easy mating
