TE Connectivity FPH Series Right Angle Surface Mount PCB Header, 30 Contact(s), 0.5mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2660
Mfr. Part No.:
2291283-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

FPH

Pitch

0.5mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500mA

Voltage Rating

30 V

TE Connectivity’s 0.5mm fine pitch board-to-board connectors feature a hermaphroditic design that mates to itself, reducing inventory product mix with consolidated part numbers and components. This also helps save time and costs associated with qualifying new parts for a design – instead of a header part and receptacle part for each connection, there is only one part number.

Hermaphroditic “mates-to-itself” design
Perform reliably in demanding environments
Stub-less contact interface supports
PCIe Gen 3 compatibility
Up to 8 Gbps data rates
Housing available in UL 94V-0 flammability-rated LCP material
Reliable connections
Dual point contact design
Four guidance posts ensure easy mating