Molex Micro-Fit Series Straight Surface Mount PCB Header, 3 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 144-8121
- Mfr. Part No.:
- 436500326
- Brand:
- Molex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 200)
£356.60
(exc. VAT)
£427.92
(inc. VAT)
- RS Stock No.:
- 144-8121
- Mfr. Part No.:
- 436500326
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit | |
| Pitch | 3.0mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series Number | 43650 | |
| Current Rating | 5.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit | ||
Pitch 3.0mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series Number 43650 | ||
Current Rating 5.0A | ||
Voltage Rating 600.0 V | ||
This Product Specification covers the 3.00 mm (.118 inch) centerline (pitch) square pin headers when mated with either printed circuit board (PCB) connector or connectors terminated with 20 to 30 AWG wire using crimp technology.
Micro-Fit 3.0™ Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with Solder Tab, Gold, Glow Wire Capable, Black

