Hirose DF58 Series Straight Surface Mount PCB Header, 3 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 144-2264
- Mfr. Part No.:
- DF58-3P-1.2V(21)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2264
- Mfr. Part No.:
- DF58-3P-1.2V(21)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF58 | |
| Pitch | 1.2mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Series Number | 58 | |
| Current Rating | 2.5A | |
| Voltage Rating | 100.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF58 | ||
Pitch 1.2mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Series Number 58 | ||
Current Rating 2.5A | ||
Voltage Rating 100.0 V | ||
Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply
Small-sized, low profile connector
Leveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free
Leveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free
