Amphenol FCI Dubox Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 137-0961
- Mfr. Part No.:
- 76382-310LF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
- RS Stock No.:
- 137-0961
- Mfr. Part No.:
- 76382-310LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Series | Dubox | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3A | |
| Series Number | 76382 | |
| Voltage Rating | 1 kV ac | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Series Dubox | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 3A | ||
Series Number 76382 | ||
Voltage Rating 1 kV ac | ||
