Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header, 4 Contact(s), 2.54mm Pitch, 1

Stock information currently inaccessible
RS Stock No.:
137-0817
Mfr. Part No.:
77311-118-04LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

BergStik

Pitch

2.54mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

77311

Current Rating

3.0A

Voltage Rating

1.5 kV

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy