Fischer Elektronik SL Series Vertical Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-8802
Mfr. Part No.:
SL1/25/36 G
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Series

SL

Pitch

2.54mm

Number of Contacts

36

Number of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Voltage Rating

250 V ac

RoHS Status: Not Applicable

COO (Country of Origin):
DE