Hirose DF11 Series Straight Through Hole PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
136-2453
Mfr. Part No.:
DF11-6DEP-2A
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF11

Pitch

2.0mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Wire

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Copper

Current Rating

2.0A

Voltage Rating

30.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy