Hirose DF11 Series Straight Through Hole PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 136-1044
- Mfr. Part No.:
- DF11-6DEP-2A
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 136-1044
- Mfr. Part No.:
- DF11-6DEP-2A
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF11 | |
| Pitch | 2.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Wire | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Copper | |
| Contact Plating | Tin | |
| Current Rating | 2.0A | |
| Voltage Rating | 30.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF11 | ||
Pitch 2.0mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Wire | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Copper | ||
Contact Plating Tin | ||
Current Rating 2.0A | ||
Voltage Rating 30.0 V | ||
