Hirose FX11 Series Straight Surface Mount PCB Header, 68 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 136-0922
- Mfr. Part No.:
- FX11LA-68P-SV(21)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 136-0922
- Mfr. Part No.:
- FX11LA-68P-SV(21)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX11 | |
| Pitch | 0.5mm | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 300.0mA | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX11 | ||
Pitch 0.5mm | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 300.0mA | ||
Voltage Rating 50.0 V | ||
