Hirose FX11 Series Straight Surface Mount PCB Header, 120 Contact(s), 0.5mm Pitch, 2 Row(s)

Stock information currently inaccessible
RS Stock No.:
136-0917
Mfr. Part No.:
FX11LA-120P/12-SV(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX11

Pitch

0.5mm

Number of Contacts

120

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

300.0mA

Voltage Rating

50.0 V