Hirose DF3 Series Straight Surface Mount PCB Header, 10 Contact(s), 2mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
134-7742
Mfr. Part No.:
DF3E-10P-2V(20)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF3

Pitch

2mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3A

Voltage Rating

250 V ac

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy