Hirose DF13 Series Straight Surface Mount PCB Header, 20 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 134-7659
- Mfr. Part No.:
- DF13EA-20DP-1.25V(21)
- Brand:
- Hirose
Bulk discount available
Subtotal (1 reel of 1000 units)*
£466.00
(exc. VAT)
£559.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.466 | £466.00 |
| 2000 - 4000 | £0.453 | £453.00 |
| 5000 - 9000 | £0.441 | £441.00 |
| 10000 - 19000 | £0.429 | £429.00 |
| 20000 + | £0.418 | £418.00 |
*price indicative
- RS Stock No.:
- 134-7659
- Mfr. Part No.:
- DF13EA-20DP-1.25V(21)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF13 | |
| Pitch | 1.25mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 1.0A | |
| Voltage Rating | 29.9 V , 150.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF13 | ||
Pitch 1.25mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 1.0A | ||
Voltage Rating 29.9 V , 150.0 V ac | ||
- COO (Country of Origin):
- JP
