Samtec Edge Rate ERM5 Series Straight Surface Mount PCB Header, 100 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-6970
Mfr. Part No.:
ERM5-050-05.0-L-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

Edge Rate ERM5

Pitch

0.5mm

Number of Contacts

100

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.5A

Voltage Rating

194.0 V

0.50 mm Edge Rate® Rugged High-Speed Terminal Strip

Rugged Edge Rate® contact

Smooth broad milled contact surface for increased wear life

Positions: Up to 150

Stack height: 7.00 mm - 12.00 mm

Final Inch® break out region data available

Samtec 28+ Gbps Solution