Wurth Elektronik 3867 Series PCB Header, 4 Contact(s), 5.0mm Pitch, 1 Row(s)

RS Stock No.:
122-4905
Mfr. Part No.:
691386700004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

3867

Pitch

5.0mm

Number of Contacts

4

Number of Rows

1

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

300.0 V

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy