Wurth Elektronik 3867 Series PCB Header, 3 Contact(s), 5mm Pitch, 1 Row(s)

RS Stock No.:
122-4904
Mfr. Part No.:
691386700003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

3867

Pitch

5mm

Number of Contacts

3

Number of Rows

1

Termination Method

Solder

Current Rating

16A

Voltage Rating

300 V ac

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy