Hirose FX15 Series Connector Housing, 31-Contact, 1mm Pitch, Cable Mount, 2-Row, Crimp Termination
- RS Stock No.:
- 122-1680
- Mfr. Part No.:
- FX15S-31P-C
- Brand:
- Hirose
Bulk discount available
Subtotal (1 tray of 80 units)*
£92.24
(exc. VAT)
£110.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 1520 | £1.153 | £92.24 |
| 1600 - 5920 | £0.789 | £63.12 |
| 6000 - 23920 | £0.676 | £54.08 |
| 24000 - 47920 | £0.643 | £51.44 |
| 48000 + | £0.61 | £48.80 |
*price indicative
- RS Stock No.:
- 122-1680
- Mfr. Part No.:
- FX15S-31P-C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 31 | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Type | Wire to Board | |
| Current Rating | 500mA | |
| Body Orientation | Straight | |
| Voltage Rating | 100 V ac | |
| Series | FX15 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 31 | ||
Pitch 1mm | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Type Wire to Board | ||
Current Rating 500mA | ||
Body Orientation Straight | ||
Voltage Rating 100 V ac | ||
Series FX15 | ||
- COO (Country of Origin):
- MY
