Wurth Elektronik WR-BHD Series Straight Surface Mount PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 121-6805
- Mfr. Part No.:
- 61202620621
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 14 units)*
£55.356
(exc. VAT)
£66.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 14 - 28 | £3.954 | £55.36 |
| 42 - 56 | £2.997 | £41.96 |
| 70 - 126 | £2.514 | £35.20 |
| 140 - 336 | £2.155 | £30.17 |
| 350 + | £2.048 | £28.67 |
*price indicative
- RS Stock No.:
- 121-6805
- Mfr. Part No.:
- 61202620621
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BHD | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BHD | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Voltage Rating 250.0 V | ||

