RS PRO Straight Through Hole PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 121-6532
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 tube of 31 units)*
£27.311
(exc. VAT)
£32.767
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 62 | £0.881 | £27.31 |
| 93 - 124 | £0.859 | £26.63 |
| 155 - 279 | £0.837 | £25.95 |
| 310 + | £0.816 | £25.30 |
*price indicative
- RS Stock No.:
- 121-6532
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pitch | 1.27mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 1.0A | |
| Voltage Rating | 3.0 kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pitch 1.27mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 1.0A | ||
Voltage Rating 3.0 kV | ||
- COO (Country of Origin):
- CN
